STMicroelectronics STM32L010K4T6

Ultra-low-power value line Arm Cortex-M0+ MCU with 16-Kbyte of Flash memory and 32 MHz CPU
$ 0.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L010K4T6.

Future Electronics

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-76.96%

CAD Models

Download STMicroelectronics STM32L010K4T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-09-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32L010K4T6 provided by its distributors.

Ultra-low-power value line Arm Cortex-M0+ MCU with 16-Kbyte of Flash memory and 32 MHz CPU
Ciiva
MCU 32-Bit ARM Cortex-M0+ RISC 16KB Flash 1.8V to 3.6V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, PQFP32
32-bit Arm Cortex-M0+ MCU, 32MHz, 16KB Flash, 26 I/O, 32-pin QFN
STM32L Series 16 kB Flash 2 KB RAM 32 MHz 32-Bit Microcontroller - LQFP-32
16KB 1.8V~3.6V ARM Cortex-M0 2KB 32MHz FLASH 26 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM Cortex-M0+ 32bit MCU 32MHz 2KB Flash 16KB RAM 1.8V-3.6V LQFP-32 SMD 7mm×7mm×1.6mm I2C IrDA SPI UART USART DMA POR WDT PWM Brown-out Detect/Reset
MCU, 32BIT, 32MHZ, LQFP-32; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 32Pins;
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size KB = 16 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 26 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics