Descriptions of STMicroelectronics STM32L010F4P6 provided by its distributors.
STMicroelectronics STM32L0 MCU, ARM Cortex-M0+ Core, 20-Pin, TSSOP Package
Ultra-low-power value line Arm Cortex-M0+ MCU with 16-Kbytes of of Flash memory memory and 32 MHz CPU, -40°C to 85°C, TSSOP 20, RoHS
STMicroelectronics SCT
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, PQFP32
ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 16 KB
ARM-MSeries 32MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
STM32L Series 16 kB Flash 2 KB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20
STMICROELECTRONICS - STM32L010F4P6 - MCU, 32BIT, 32MHZ, TSSOP-20
Microcontroller STM32L010; 32bit ARM CortexM0+; 32MHz; FLASH 16kB; SRAM 2kB; EEPROM 128B; 1.8-3.6V; -40+85deg.C; TSSOP20
MCU, 32BIT, 32MHZ, TSSOP-20; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 20Pins;
Device Core = ARM® Cortex® M0+ / Data Bus Width Bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size KB = 16 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USART / ADC Channels = 7 / ADC Resolution Bit = 12 / Number of Programmable I/Os = 16 / Number of Timers/Counters = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 6.5 / Width mm = 4.4 / Height mm = 1