STMicroelectronics STM32H755IIT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4/M7 CPU, 480MHz, CMOS, PQFP176
$ 15.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H755IIT6.

IHS

Datasheet256 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-45.63%

CAD Models

Download STMicroelectronics STM32H755IIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32H755IIT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4/M7 CPU, 480MHz, CMOS, PQFP176
MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 480 MHz, 1 MB
ARM other series LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU
IC MCU 32BIT 2MB FLASH 176LQFP / ARM® Cortex®-M4/M7 series Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, with security services support, SMPS
Ciiva
MCU 32-bit ARM Cortex-M4/M7, 240/480MHz, 1MB Flash, 2MB RAM, 119-Pin QFP, SMD, 1.62V~3.6V, Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT, CANbus, EBI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC, QSPI, SAI, SD, SDIO, SPDIF, SPI, SWPMI, UART, USART, USB OTG, A/D 28x16b, D/A 2x12b

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics