Descriptions of STMicroelectronics STM32H753XIH6 provided by its distributors.
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PBGA240
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 265-Pin TFBGA Tray
32-bit Arm Cortex-M7 MCU, 480MHz, 2MB Flash, 1MB RAM, 240-pin BGA
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 400 MHz, 2 MB
Mcu, Arm Cortex-M7, 400Mhz, Tfbga-240; |Stmicroelectronics STM32H753XIH6
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, with security services support
Ciiva
MCU, ARM CORTEX-M7, 400MHZ, TFBGA-240; Product Range: STM32 Family STM32H7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 2MB; RAM Memory Size: 1MB; No. of Pin
IC MCU 32BIT 2MB FLASH TFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14)
32-bit ARM Cortex-M7 MCU, 480MHz, 1MB Flash, 2MB RAM, 1.62V~3.6V, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT, CANbus, EBI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC, QSPI, SAI, SD, SDIO, SPDIF, SPI, SWPMI, UART, USART, USB OTG, TFBGA-240, SMD, 14mm × 14mm × 1.1mm