STMicroelectronics STM32H753IIT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PQFP176
$ 12.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H753IIT6.

IHS

Datasheet358 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+81.67%

CAD Models

Download STMicroelectronics STM32H753IIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32H753IIT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PQFP176
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
Mcu, Arm Cortex-M7, 400Mhz, Lqfp-176; |Stmicroelectronics STM32H753IIT6
32-bit ARM Cortex-M7 MCU, 480MHz, 2MB Flash, 1MB RAM, 140 I/O, Industrial
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 400 MHz, 2 MB
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals including a Crypto accelerator, with security services support
Ciiva
MCU, ARM CORTEX-M7, 400MHZ, LQFP-176; Product Range: STM32 Family STM32H7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 2MB; RAM Memory Size: 1MB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics