STMicroelectronics STM32H750XBH6

MCU 32-Bit ARM Cortex-M7F RISC 128KB Flash 1.62V to 3.6V 240-Pin TFBGA Tray
$ 9.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H750XBH6.

IHS

Datasheet337 pages3 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.99%

CAD Models

Download STMicroelectronics STM32H750XBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-07-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32H750XBH6 provided by its distributors.

MCU 32-Bit ARM Cortex-M7F RISC 128KB Flash 1.62V to 3.6V 240-Pin TFBGA Tray
MCU 32-bit ARM Cortex M7 RISC 128KB Flash 1.8V/2.5V/3.3V 265-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 400MHz, CMOS, PBGA265
128KB 1.62V~3.6V ARM-MSeries 480MHz 168 TFBGA-265 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STM32 Series 128 kB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller -TFBGA240+25
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 128KBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
Ciiva
32bit ARM Cortex-M7 MCU 168-Pin 1MB Flash 128KB RAM 1.62V-3.6V 480MHz CANbus EBI Ethernet I2C IrDA LINbus MDIO MMC QSPI SAI SD SDIO SPDIF SPI SWPMI UART USART USB OTG DMA I²S LCD POR PWM WDT TFBGA-240 SMD 14mm×14mm×1.1mm
MCU, 32BIT, 400MHZ, TFBGA-240; Product Range: STM32 Family STM32H7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 128KB; RAM Memory Size: 1MB; No. of Pins: 240P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STM32H750XBH6
  • STM32H750XBH6.