STMicroelectronics STM32H747XIH6

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 265-Pin TFBGA Tray
$ 15.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H747XIH6.

IHS

Datasheet251 pages3 years ago

ODG (Origin Data Global)

Farnell

Future Electronics

Inventory History

3 month trend:
-40.66%

CAD Models

Download STMicroelectronics STM32H747XIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32H747XIH6 provided by its distributors.

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 265-Pin TFBGA Tray
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 480 MHz, 2 MB
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 480MHz, CMOS, PBGA265
32-bit MCU, 480MHz, 2MB Flash, 1MB RAM, Cortex-M7/M4, Industrial
IC MCU 32BIT 2MB FLASH TFBGA / ARM® Cortex®-M4/M7 series Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 240+25-TFBGA (14x14)
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS, MIPI-DSI
Ciiva
MCU 32-bit ARM Cortex-M4/M7 1.62V~3.6V 240MHz/480MHz 1MB Flash 2MB RAM BOD/RST DMA I2S LCD POR PWM WDT CANbus EBI Ethernet I2C IrDA LINbus MDIO MMC QSPI SAI SD SDIO SPDIF SPI SWPMI UART USART USB OTG A/D 36x16b D/A 2x12b TFBGA-240 SMD 14mm × 14mm × 1.1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics