STMicroelectronics STM32H747BIT6

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 208-Pin LQFP Tray
$ 13.607
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H747BIT6.

IHS

Datasheet251 pages3 years ago

Newark

Inventory History

3 month trend:
-5.72%

CAD Models

Download STMicroelectronics STM32H747BIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-05-23
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-07-20
LTD Date2028-01-20

Descriptions

Descriptions of STMicroelectronics STM32H747BIT6 provided by its distributors.

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 208-Pin LQFP Tray
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M4F, ARM Cortex-M7F, 32 bit
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 480MHz, CMOS, PQFP208
MCU, 32BIT, 240MHZ, LQFP-208; Available until stocks are exhausted
STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - LQFP-208
IC MCU 32BIT 2MB FLASH 208LQFP / ARM® Cortex®-M4/M7 series Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 208-LQFP (28x28)
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS, MIPI-DSI
Ciiva
MCU, 1.62V-3.6V 240MHz/480MHz 1MB Flash 2MB SRAM Brown-out Detect/Reset DMA I²S LCD POR PWM WDT On-Chip Temp Sensor 168-Pin 2-Core 480MHz CANbus EBI EMI Ethernet I2C IrDA LINbus MDIO MMC QSPI SAI SD SDIO SPDIF SPI SWPMI UART USART USB OTG A/D 32x16b D/A 2x12b 32bit ARM Cortex-M4/M7 LQFP-208 SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics