STMicroelectronics STM32H747AII6

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 169-Pin UFBGA Tray
$ 13.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H747AII6.

IHS

Datasheet251 pages3 years ago

Newark

Inventory History

3 month trend:
-24.97%

CAD Models

Download STMicroelectronics STM32H747AII6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32H747AII6 provided by its distributors.

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 3.3V 169-Pin UFBGA Tray
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M4F, ARM Cortex-M7F, 32 bit
RISC Microcontroller, 32-Bit, FLASH, STM32 CPU, 480MHz, CMOS, PBGA169
32-bit MCU, 480MHz, 2MB Flash, 1MB RAM, Dual-Core, 169-Ball BGA
STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - UFBGA-169
IC MCU 32BIT 2MB FLASH 169UFBGA / ARM® Cortex®-M4/M7 series Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 169-UFBGA (7x7)
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS, MIPI-DSI
Ciiva
1.62V~3.6V 240MHz,480MHz 1MB FLASH 2MB Brown-out Detect/Reset,DMA,I²S,LCD,POR,PWM,WDT inside 168 2 1.62V 3.6V 480MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,MDIO,MMC,QSPI,SAI,SD,SDIO,SPDIF,SPI,SWPMI,UART,USART,USB OTG A/D 28x16b; D/A 2x12b 32bit ARM® Cortex®-M4,Cortex®-M7 UFBGA-169 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics