STMicroelectronics STM32H745BIT6

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray
$ 12.773
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H745BIT6.

IHS

Datasheet249 pages3 years ago

Newark

Inventory History

3 month trend:
+284%

CAD Models

Download STMicroelectronics STM32H745BIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-05-17
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-07-20
LTD Date2028-01-20

Descriptions

Descriptions of STMicroelectronics STM32H745BIT6 provided by its distributors.

MCU 32-bit ARM Cortex M7/M4 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 480MHz, CMOS, PQFP208
ARM MCU, STM32 Family STM32H7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 240 MHz, 2 MB
ARM other series LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, 240MHZ, LQFP-208; Available until stocks are exhausted
GULL WING QUAD Surface Mount FLASH Microcontroller -40C~85C TA 48MHz 28mm 1M x 8
Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory
IC MCU 32BIT 2MB FLASH 208LQFP / ARM® Cortex®-M4/M7 series Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 208-LQFP (28x28)
High-performance and DSP with DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals, SMPS
Ciiva
1.62V~3.6V 240MHz,480MHz 1MB FLASH 2MB Brown-out Detect/Reset,DMA,I2S,LCD,POR,PWM,WDT inside 148 2 1.62V 3.6V 480MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,MDIO,MMC,QSPI,SAI,SD,SDIO,SPDIF,SPI,SWPMI,UART,USART,USB OTG A/D 32x16b; D/A 2x12b 32bit ARM® Cortex®-M4/M7 LQFP-208 SMD mount 28mm*28mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics