STMicroelectronics STM32H743VIT6

STMicroelectronics STM32H7 MCU, ARM Cortex-M7, 100-Pin LQFP, 2 CAN Channels
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32H743VIT6.

IHS

Datasheet357 pages3 years ago

STMicroelectronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
+48.63%

CAD Models

Download STMicroelectronics STM32H743VIT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32H743VIT6 provided by its distributors.

STMicroelectronics STM32H7 MCU, ARM Cortex-M7, 100-Pin LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 480MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, 32-bit, ARM Cortex-M7, 480 MHz, 2 MB, 1 MB, 100 Pins, LQFP
Mcu, Arm Cortex-M7, 400Mhz, Lqfp-100; |Stmicroelectronics STM32H743VIT6
ARM-MSeries 480MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
STM32 Series 2 MB Flash 1 kB RAM SMT 32-Bit Microcontroller - LQFP-100
High-performance and DSP with DP-FPU, ARM Cortex-M7 MCU with 2MBytes Flash, 1MB RAM, 400 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
MCU, ARM CORTEX-M7, 400MHZ, LQFP-100; Product Range: STM32 Family STM32H7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics