STMicroelectronics STM32G483RET6

Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 64-Pin LQFP
$ 5.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G483RET6.

TME

Datasheet226 pages7 years ago

Inventory History

3 month trend:
-81.35%

CAD Models

Download STMicroelectronics STM32G483RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2019-12-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32G483RET6 provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4 RISC 512K-Byte Flash 3.3V 64-Pin LQFP
GULL WING QUAD Surface Mount FLASH Microcontroller -40C~85C TA 48MHz 10mm 128K x 8
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 512Kbytes of Flash memory, Math Accelerator, High Analog level integration, Crypto AES-256
Ciiva
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 170MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
MCU, ARM Cortex-M4, 32-bit, 170MHz, 1.71V~3.6V, 128KB Flash, 512KB RAM, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT, CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, UART, USART, USB, A/D 26x12b, D/A 4x12b, LQFP-64, SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics