STMicroelectronics STM32G474RBT3

MCU 32-Bit STM32G474 ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
$ 5.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G474RBT3.

IHS

Datasheet234 pages7 years ago

Inventory History

3 month trend:
-67.40%

CAD Models

Download STMicroelectronics STM32G474RBT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32G474RBT3 provided by its distributors.

MCU 32-Bit STM32G474 ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
ARM Cortex-M4F series MCU IC 32-Bit 170MHz 128KB (128K x 8) FLASH 64-LQFP (10x10
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PQFP64
ARM-MSeries 170MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration
Ciiva
MCU 32bit ARM Cortex-M4F 170MHz 128KB Flash 128KB SRAM 1.71V~3.6V CANbus I2C IrDA LINbus QSPI SPI UART USART A/D 26x12b D/A 7x12b Brown-out Detect/Reset DMA I²S POR PWM WDT LQFP-64 SMD
MCU, 32BIT, 170MHZ, LQFP-64; Product Range: STM32 Family STM32G4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 170MHz; Program Memory Size: 128KB; RAM Memory Size: 128KB; No. of Pins: 64P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics