STMicroelectronics STM32G474QET3

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PQFP128
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G474QET3.

IHS

Datasheet234 pages7 years ago

Inventory History

3 month trend:
-99.44%

CAD Models

Download STMicroelectronics STM32G474QET3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics STM32G474QET3 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PQFP128
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 512 KB
MCU 32-bit ARMCortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 128-Pin LQFP Tray
IC MCU 32BIT 512KB FLASH 128LQFP / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 170MHz 512KB (512K x 8) FLASH 128-LQFP (14x14)
Arm Cortex-M4 MCU, 170MHz, 512KB Flash, DSP, FPU, Math Accel
MCU, 32BIT, 170MHZ, LQFP-128; Product Range: STM32 Family STM32G4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 170MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 12
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 512Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration
Ciiva
MCU 32bit ARM Cortex-M4F 170MHz 128KB Flash 512KB RAM 107-Pin LQFP-128 SMD 1.71V~3.6V 1.71V 3.6V CANbus I2C IrDA LINbus QSPI SPI UART USART A/D 42x12b D/A 7x12b Brown-out Detect DMA POR PWM WDT On-Chip Temp Sensor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics