STMicroelectronics STM32G474CEU6

MCU 32-Bit STM32G474 ARM Cortex-M4 RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
$ 5.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G474CEU6.

IHS

Datasheet234 pages7 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32G474CEU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G474CEU6 provided by its distributors.

MCU 32-Bit STM32G474 ARM Cortex-M4 RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray
STMicroelectronics STM32G4 MCU, ARM Cortex-M4, 48-Pin UFQFPN, 3 CAN
ARM CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, QCC48
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 512 KB
ARM-MSeries 170MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontrollers (MCU); STM32G474CEU6; STMICROELECTRONICS; 170 MHz; 128 kB; 2; 42
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 512Kbytes of Flash memory, Math Accelerator, HR Timer, High Analog level integration
Ciiva
IC MCU 32BIT 512KB FLSH 48UFQFPN / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 170MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7)
MCU, 32BIT, 170MHZ, UFQFPN-48; Product Range: STM32 Family STM32G4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 170MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. of Pins: 4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics