STMicroelectronics STM32G473RBT6

Microcontroller 32-Bit ARM Cortex-M4 RISC 128K-Byte Flash 3.3V 64-Pin LQFP
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G473RBT6.

Newark

Datasheet223 pages7 years ago

Inventory History

3 month trend:
+1.04%

CAD Models

Download STMicroelectronics STM32G473RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G473RBT6 provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4 RISC 128K-Byte Flash 3.3V 64-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PQFP64
MCU 32-bit ARMCortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STM32G Series 128 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-64
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, High Analog level integration
Ciiva
IC MCU 32BIT 128KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 170MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
1.71V~3.6V 170MHz 128KB Flash 128KB SRAM Brown-out Detect/Reset DMA I2S POR PWM WDT Internal 52-Pin 1.71V 3.6V 170MHz CANbus I2C IrDA LINbus QSPI SAI SPI UART USART USB 1KB A/D 26x12b D/A 4x12b 32-bit ARM Cortex-M4 LQFP-64 SMD 10mm × 10mm × 1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics