STMicroelectronics STM32G473CCU6

MCU 32-bit ARMCortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
$ 4.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G473CCU6.

Newark

Datasheet223 pages7 years ago

Inventory History

3 month trend:
-72.37%

CAD Models

Download STMicroelectronics STM32G473CCU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G473CCU6 provided by its distributors.

MCU 32-bit ARMCortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PQCC48
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 256 KB
STM32G Series 256 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-48
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 256Kbytes of Flash memory, Math Accelerator, High Analog level integration
Ciiva
IC MCU 32BIT 256KB FLSH 48UFQFPN / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 170MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7)
1.71V~3.6V 170MHz 128KB FLASH 256KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 42 1 1.71V 3.6V 170MHz CANbus,I2C,IrDA,LINbus,QSPI,SAI,SPI,UART,USART,USB A/D 21x12b; D/A 4x12b 32bit ARM® Cortex®-M4 UFQFPN-48 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics