STMicroelectronics STM32G441RBT6

MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
$ 4.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G441RBT6.

TME

Datasheet197 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32G441RBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G441RBT6 provided by its distributors.

MCU 32-Bit STM32G441 ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 64-Pin LQFP Tray
Arm® Cortex®-M4 32b MCU+FPU, 170 MHz / 213DMIPS, 128 KB Flash, 32 KB SRAM, rich
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
Ciiva
MCU, ARM Cortex-M4, 32-bit, 170MHz, 32KB Flash, 128KB RAM, 1.71V-3.6V, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT, CANbus, I2C, IrDA, LINbus, SAI, SPI, UART, USART, USB, A/D 23x12b, D/A 4x12b, LQFP-64, SMD
MCU, 32BIT, 170MHZ, LQFP-64; Product Range: STM32 Family STM32G4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 170MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 64Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics