STMicroelectronics STM32G431RBI6

MCU 32-Bit STM32G431 ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray
$ 3.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G431RBI6.

TME

Datasheet200 pages7 years ago

Inventory History

3 month trend:
+302%

CAD Models

Download STMicroelectronics STM32G431RBI6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G431RBI6 provided by its distributors.

MCU 32-Bit STM32G431 ARM Cortex-M4F RISC 128KB Flash 1.71V to 3.6V 64-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, PBGA64
STM32G4 Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFBGA-64
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, Medium Analog level integration
Ciiva
IC MCU 32BIT 128KB FLASH 64UFBGA / ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit Single-Core 170MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5)
MCU, 32BIT, 170MHZ, UFBGA-64; Product Range: STM32 Family STM32G4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 170MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 64P
1.71V~3.6V 170MHz 32KB FLASH 128KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 52 1 1.71V 3.6V 170MHz CANbus,I2C,IrDA,LINbus,SPI,UART,USART 32bit ARM® Cortex®-M4F UFBGA-64 SMD mount 5mm*5mm*530μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics