STMicroelectronics STM32G431KBU6

Microcontroller 32-Bit ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 32-Pin UFQFPN
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G431KBU6.

IHS

Datasheet198 pages5 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STM32G431KBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G431KBU6 provided by its distributors.

Microcontroller 32-Bit ARM Cortex-M4 RISC 128KB Flash 1.71V to 3.6V 32-Pin UFQFPN
STM32G Series 128 kB Flash 32 kB RAM 170 MHz 32-Bit Microcontroller - UFQFPN-32
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, Medium Analog level integration and various comm Interfaces including USB FS 2.0 , USB Type-C and Power Delivery, CAN-FD
Ciiva
IC MCU 32BIT 128KB FLSH 32UFQFPN / ARM® Cortex®-M4F STM32G4 Microcontroller IC 32-Bit Single-Core 170MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)
MCU, ARM Cortex-M4F, 32-bit, 170MHz, 32KB Flash, 128KB RAM, 1.71V~3.6V, LVD/Reset, DMA, I²S, POR, PWM, WDT, CANbus, I2C, IrDA, LINbus, SPI, UART, USART, A/D 11x12b, D/A 4x12b, UFQFPN-32, SMD, 5mm × 5mm × 550μm
MCU, 32BIT, 170MHZ, UFQFPN-32; Product Range: STM32 Family STM32G4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 170MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics