STMicroelectronics STM32G431KBU3

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP Tray
$ 3.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G431KBU3.

Future Electronics

Datasheet198 pages7 years ago

TME

Inventory History

3 month trend:
-92.44%

CAD Models

Download STMicroelectronics STM32G431KBU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G431KBU3 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin UFQFPN EP Tray
Mcu, Cortex-M4F, 170Mhz, Ufqfpn-Ep-32; |Stmicroelectronics STM32G431KBU3
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 170MHz, CMOS, QCC32
ARM MCU, STM32 Family STM32G4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 170 MHz, 128 KB
ARM-M4 170MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
Mainstream Arm Cortex-M4 core with DSP and FPU, 170MHz with 128Kbytes of Flash memory, Math Accelerator, Medium Analog level integration and various comm Interfaces including USB FS 2.0 , USB Type-C and Power Delivery, CAN-FD
Ciiva
IC MCU 32BIT 128KB FLSH 32UFQFPN / ARM® Cortex®-M4F series Microcontroller IC 32-Bit Single-Core 170MHz 128KB (128K x 8) FLASH 32-UFQFPN (5x5)
MCU, CORTEX-M4F, 170MHZ, UFQFPN-EP-32; Product Range: STM32 Family STM32G4 Series Microcontrollers; Architecture: ARM Cortex-M4F; No. of Bits: 32bit; CPU Speed: 170MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of
MCU 1.71V~3.6V 170MHz 32KB Flash 128KB RAM UVP/Reset DMA I²S POR PWM WDT 26ch 1ch 1.71V 3.6V 170MHz CANbus I2C IrDA LINbus SPI UART USART A/D 11x12b D/A 4x12b 32-bit ARM Cortex-M4F UFQFPN-32 SMD 5mm×5mm×550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STM32G431KBU3