STMicroelectronics STM32G071KBU6

ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 128 KB, 36 KB, 32 Pins, UFQFPN-EP
$ 1.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G071KBU6.

IHS

Datasheet135 pages5 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32G071KBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G071KBU6 provided by its distributors.

ARM MCU, 32-bit, ARM Cortex-M0+, 64 MHz, 128 KB, 36 KB, 32 Pins, UFQFPN-EP
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PQCC32
64MHz MCU, 32-bit ARM Cortex-M0+, 36KB Flash, 128KB RAM, PWM, 1.7V-3.6V, I2C, I2S, SPI, UART, USART, UFQFPN-32, SMD, 5mm × 5mm × 550μm
Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F including USB Type-C and Power Delivery Interface, 1.7-3.6V
Ciiva
MCU, 32BIT, 64MHZ, UFQFPN-32; Product Range: STM32 Family STM32G0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 36KB; No. of Pins: 32Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics