STMicroelectronics STM32G071KBT6

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
$ 2.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G071KBT6.

IHS

Datasheet135 pages5 years ago

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.13%

CAD Models

Download STMicroelectronics STM32G071KBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32G071KBT6 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PQFP32
STM32G Series 128 KB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-32
IC MCU 32BIT 128KB FLASH 32LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 64MHz 128KB (128K x 8) FLASH 32-LQFP (7x7)
Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F including USB Type-C and Power Delivery Interface, 1.7-3.6V
Ciiva
MCU, 32BIT, 64MHZ, LQFP-32; Product Range: STM32 Family STM32G0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 36KB; No. of Pins: 32Pins
1.71V~3.6V 64MHz 36KB FLASH 128KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 30 1 1.7V 3.6V 64MHz HDMI-CEC,I2C,IrDA,LINbus,SPI,UART,USART 32bit ARM® Cortex®-M0+ LQFP-32 SMD mount 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STM32G071KBT6