STMicroelectronics STM32G071G8U6

MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G071G8U6.

IHS

Datasheet135 pages5 years ago

Future Electronics

TME

Inventory History

3 month trend:
-69.92%

CAD Models

Download STMicroelectronics STM32G071G8U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32G071G8U6 provided by its distributors.

MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 28-Pin UFQFPN Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, QCC28
Microcontrollers (MCU); STM32G071G8U6; STMICROELECTRONICS; 64 MHz; 36 kB; 1; 26
STM32G Series 128 KB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - UFQFPN-28
Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F including USB Type-C and Power Delivery (UCPD), 1.7-3.6V
Ciiva
MCU, 32BIT, 64MHZ; Product Range: STM32 Family STM32G0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 32KB; No. of Pins: 28Pins; MCU Case
1.71V~3.6V 64MHz 36KB FLASH 64KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 26 1 1.7V 3.6V 64MHz HDMI-CEC,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 12x12b; D/A 2x12b 32bit ARM® Cortex®-M0+ UFQFPNEP-28-28(EP) SMD mount 4mm*4mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics