STMicroelectronics STM32G071CBU6

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
$ 2.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G071CBU6.

IHS

Datasheet135 pages5 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-77.54%

CAD Models

Download STMicroelectronics STM32G071CBU6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32G071CBU6 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS
STM32G Series 128 KB Flash 36 kB RAM 64 MHz 32-Bit Microcontroller - UFQFPN-48
Microcontrollers (MCU); STM32G071CBU6; STMICROELECTRONICS; 36 kB; FLASH; 5; 3.6 V
Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of of Flash memory memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, 1.7-3.6V
STMicroelectronics SCT
IC MCU 32BIT 128KB FLSH 48UFQFPN / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 64MHz 128KB (128K x 8) FLASH 48-UFQFPN (7x7)
MCU, 32BIT, 64MHZ, UFQFPN-48; Product Range: STM32 Family STM32G0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 48Pi
1.71V~3.6V 64MHz 36KB FLASH 128KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,Temp Sensor,WDT inside,external 44 1 1.7V 3.6V 64MHz HDMI-CEC,I2C,IrDA,LINbus,SPI,UART,USART,USB Type-C™ (Power Delivery) 32bit ARM® Cortex®-M0+ UFQFPN-48 SMD mount 7mm*7mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics