STMicroelectronics STM32G071CBT6

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32G071CBT6.

IHS

Datasheet135 pages5 years ago

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
+8.32%

CAD Models

Download STMicroelectronics STM32G071CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32G071CBT6 provided by its distributors.

MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PQFP48
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB
Microcontrollers (MCU); STM32G071CBT6; STMICROELECTRONICS; 36 kB; FLASH; 5; 3.6 V
Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of of Flash memory memory, 36 Kbytes RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, comm. I/F, 1.7-3.6V
STMicroelectronics SCT
MCU, 32BIT, 64MHZ, LQFP-48; Product Range: STM32 Family STM32G0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 64MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 48Pins
1.71V~3.6V 64MHz 36KB FLASH 128KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,Temp Sensor,WDT inside,external 44 1 1.7V 3.6V 64MHz HDMI-CEC,I2C,IrDA,LINbus,SPI,UART,USART,USB Type-C™ (Power Delivery) 32bit ARM® Cortex®-M0+ LQFP-48 SMD mount 7mm*7mm*1.6mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics