Descriptions of STMicroelectronics STM32F769IIT6 provided by its distributors.
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 176-Pin LQFP Tray
Mcu, Arm Cortex-M7, 216Mhz, Lqfp-176; |Stmicroelectronics STM32F769IIT6
ROHS3Compliant GULL WING QUAD Surface Mount Microcontroller -40C~85C TA 26MHz 24mm 512K x 8
ARM-MSeries 216MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 2 MB Flash 512 KB SRAM 216 MHz 32-Bit Microcontroller - LQFP-176
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 2 Mbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, MIPI-DSI, JPEG codec, DFSDM
IC MCU 32BIT 2MB FLASH 176LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
MCU, ARM CORTEX-M7, 216MHZ, LQFP-176; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 2MB; RAM Memory Size: 512KB; No. of Pins: 176Pins; MC
32-bit ARM Cortex-M7 MCU, 216MHz, 512KB Flash, 2MB RAM, 1.7V-3.6V, 140-Pin LQFP-176 SMD, 1.45mm H, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT, CANbus, EBI, EMI, Ethernet, I2C, IrDA, LINbus, MMC, QSPI, SAI, SD, SDIO, SPDIF, SPI, UART, USART, USB OTG, A/D 24x12b, A/D 2x12b