STMicroelectronics STM32F769BGT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP208
$ 14.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F769BGT6.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.97%

CAD Models

Download STMicroelectronics STM32F769BGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-08-09
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-20
LTD Date2028-01-20

Descriptions

Descriptions of STMicroelectronics STM32F769BGT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP208
MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 1MB Flash 208-Pin LQFP Tray
ARM Cortex-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) F
ARM-MSeries 216MHz LQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, 216MHZ, LQFP-208; Available until stocks are exhausted
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, MIPI-DSI, JPEG codec, DFSDM
1.7V~3.6V 216MHz 512KB Flash 1MB Brown-out Detect/Reset DMA I2S LCD POR PWM WDT Internal 159-Pin 1 3.6V 216MHz CANbus EBI EMI Ethernet I2C IrDA LINbus MMC QSPI SAI SD SDIO SPDIF SPI UART USART USB OTG A/D 24x12b A/D 2x12b 32-bit ARM Cortex-M7 QFP SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics