STMicroelectronics STM32F767IGT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
$ 15.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F767IGT6.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.58%

CAD Models

Download STMicroelectronics STM32F767IGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F767IGT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 176-Pin LQFP Frame
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 216 MHz, 1 MB
STM32F Series 1 MB Flash 512 KB RAM 216 MHz 32-Bit Microcontroller - LQFP-176
Microcontrollers (MCU); STM32F767IGT6; STMICROELECTRONICS; 512 kB; FLASH; 12; 3.6 V
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, JPEG codec, DFSDM
MCU, 32BIT, 216MHZ, LQFP-176; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7F; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 1MB; RAM Memory Size: 512KB; No. of Pins: 176P
1.7V~3.6V 216MHz 512KB Flash 1MB Brown-out Detect/Reset DMA I²S LCD POR PWM WDT Internal 140 1 1.7V 3.6V 216MHz CANbus EBI EMI Ethernet I2C IrDA LINbus MMC QSPI SAI SD SDIO SPDIF SPI UART USART USB OTG A/D 24x12b A/D 2x12b 32-bit ARM Cortex-M7 LQFP-176 SMD 1.6mm H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics