STMicroelectronics STM32F765VIH6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA100
$ 16.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765VIH6.

IHS

Datasheet256 pages3 years ago
Datasheet255 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F765VIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F765VIH6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA100
MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 2 MB
Mcu, Arm Cortex-M7, 216Mhz, Tfbga-100; |Stmicroelectronics STM32F765VIH6
ARM-MSeries 216MHz TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
STMicroelectronics SCT
IC MCU 32BIT 2MB FLASH 100TFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 2MB (2M x 8) FLASH 100-TFBGA (8x8)
MCU, ARM CORTEX-M7, 216MHZ, TFBGA-100; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 2MB; RAM Memory Size: 512KB; No. of Pins: 100Pins; M
1.7V~3.6V 216MHz 512KB Flash 2MB LVD/Reset DMA I²S POR PWM WDT On-Chip Temp Sensor 82-Pin 1 1.7V 3.6V 216MHz CANbus EBI EMI Ethernet I2C IrDA LINbus MMC QSPI SAI SD SDIO SPDIF SPI UART USART USB OTG A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M7 BGA SMD 8mm × 8mm × 760μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics