STMicroelectronics STM32F765VGT7

STM32F7Series microcontroller, ARM Cortex M7kernel, 176needle, BGA-176.encapsulation
$ 11.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765VGT7.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-85.18%

CAD Models

Download STMicroelectronics STM32F765VGT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F765VGT7 provided by its distributors.

STM32F7Series microcontroller, ARM Cortex M7kernel, 176needle, BGA-176.encapsulation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 100-Pin LQFP Frame
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
STMicroelectronics SCT
MCU, ARM CORTEX-M7, 200MHZ, LQFP-100; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 200MHz; Program Memory Size: 1MB; RAM Memory Size: 512KB; No. of Pins: 100Pins; MC
IC MCU 32BIT 1MB FLASH 100LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics