STMicroelectronics STM32F765VGH6

MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray
$ 13.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765VGH6.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+70.39%

CAD Models

Download STMicroelectronics STM32F765VGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2019-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F765VGH6 provided by its distributors.

MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 100-Pin TFBGA Tray
Mcu, Arm Cortex-M7, 216Mhz, Tfbga-100; |Stmicroelectronics STM32F765VGH6
ARM-MSeries 216MHz TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 1MB FLASH 100TFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 100-TFBGA (8x8)
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
STMicroelectronics SCT
MCU, ARM CORTEX-M7, 216MHZ, TFBGA-100; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 1MB; RAM Memory Size: 512KB; No. of Pins: 100Pins; M
1.7V-3.6V 216MHz 512KB Flash 1MB RAM LVD/Reset DMA I2S POR PWM WDT 82 1.7V 3.6V 216MHz CANbus EBI EMI Ethernet I2C IrDA LINbus MMC QSPI SAI SD SDIO SPDIF SPI UART USART USB OTG A/D 16x12b D/A 2x12b 32-bit ARM Cortex-M7 TFBGA-100 SMD 8mm x 8mm x 1.1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics