STMicroelectronics STM32F765NIH6

MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray
$ 18.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765NIH6.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+55.19%

CAD Models

Download STMicroelectronics STM32F765NIH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F765NIH6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216
STM32F Series 2 MB Flash 512 kB RAM 32-Bit SMT Microcontroller - TFBGA-216
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 2 Mbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
IC MCU 32BIT 2MB FLASH 216TFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 2MB (2M x 8) FLASH 216-TFBGA (13x13)
MCU, 32BIT, 216MHZ, TFBGA-216; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 2MB; RAM Memory Size: 512KB; No. of Pins: 216P
1.7V~3.6V 216MHz 512KB FLASH 2MB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 168 1 1.7V 3.6V 216MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SDIO,SPDIF,SPI,UART,USART,USB OTG A/D 24x12b,A/D 2x12b 32bit ARM® Cortex®-M7 TFBGA-216 SMD mount 13mm*13mm*1.1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics