STMicroelectronics STM32F765NGH7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216
$ 17.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765NGH7.

IHS

Datasheet256 pages3 years ago
Datasheet255 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+50.34%

CAD Models

Download STMicroelectronics STM32F765NGH7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F765NGH7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216
MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 216-Pin TFBGA Tray
Mcu, Arm Cortex-M7, 200Mhz, Tfbga-216; |Stmicroelectronics STM32F765NGH7
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
STMicroelectronics SCT
MCU, ARM CORTEX-M7, 200MHZ, TFBGA-216; Product Range: ARM Cortex-M7 Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 200MHz; Program Memory Size: 1MB; RAM Memory Size: 512KB; No. of Pins: 216Pins; M
1.7V~3.6V 216MHz 512KB FLASH 1MB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 168 1.7V 3.6V 216MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SDIO,SPDIF,SPI,UART,USART,USB OTG A/D 24x12b,A/D 2x12b 32bit ARM® Cortex®-M7 BGA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics