STMicroelectronics STM32F765IGT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
$ 15.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F765IGT6.

IHS

Datasheet256 pages3 years ago

ODG (Origin Data Global)

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-83.18%

CAD Models

Download STMicroelectronics STM32F765IGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F765IGT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
MCU 32-Bit ARM Cortex-M7F RISC 1MB Flash 1.7V to 3.6V 176-Pin LQFP Tray
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, DFSDM
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 216 MHz, 1 MB
ARM-MSeries 216MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 1MB FLASH 176LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
MCU, 32BIT, 216MHZ, LQFP-176; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7F; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 1MB; RAM Memory Size: 512KB; No. of Pins: 176P
1.7V~3.6V 216MHz 512KB FLASH 1MB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 140 1 1.7V 3.6V 216MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SDIO,SPDIF,SPI,UART,USART,USB OTG A/D 24x12b,A/D 2x12b 32bit ARM® Cortex®-M7 LQFP-176 1.6mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics