STMicroelectronics STM32F745IGT6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
$ 12.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F745IGT6.

element14 APAC

Datasheet227 pages10 years ago

Upverter

Newark

Inventory History

3 month trend:
-97.96%

CAD Models

Download STMicroelectronics STM32F745IGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F746IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F756IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 176-Pin LQFP Frame
STMicroelectronicsSTM32F407IGT7
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray
1MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F745IGT6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
Mcu, 32Bit, Cortex-M7, 216Mhz, Lqfp-176; |Stmicroelectronics STM32F745IGT6
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache,SDRAM;
STM32F Series 1 MB Flash 320 kB RAM 216 MHz 32-Bit Microcontroller -LQFP-176
IC MCU 32BIT 1MB FLASH 176LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
1.7V~3.6V 216MHz 320KB FLASH 1MB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 140 1 3.6V 216MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SAI,SD,SPDIF-Rx,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M7 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F745IGT6.