STMicroelectronics STM32F745IGK6

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Frame
$ 14.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F745IGK6.

HQonline

Datasheet227 pages10 years ago

Upverter

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F745IGK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F746IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F756IGK6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 201-Pin UFBGA Frame
STMicroelectronicsSTM32F756IGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V Medical 176-Pin LQFP Frame
1MB 128KB FLASH 134 2.7V~3.6V RXv1 100MHz LFBGA-176 Microcontrollers (MCU/MPU/SOC) ROHS
1MB 2.7V~3.6V RXv1 128KB 100MHz 134 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
32-bit Microcontroller with USB, 12-bit A/D and Other Enhanced Peripheral Functions

Descriptions

Descriptions of STMicroelectronics STM32F745IGK6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 201-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201
Mcu, 32Bit, Cortex-M7, 216Mhz, Ufbga-176; |Stmicroelectronics STM32F745IGK6
High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache,SDRAM;
ARM-MSeries 216MHz UFBGA-201 Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 1 MB Flash 320 kB RAM ARM Based 32-Bit Microcontroller - UBGA-176
MCU, 32BIT, CORTEX-M7, 216MHZ, UFBGA-176; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 1MB; RAM Memory Size: 340KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics