STMicroelectronics STM32F745IET7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
$ 13.77
Production

Price and Stock

CAD Models

Download STMicroelectronics STM32F745IET7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F745IET7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
ARM MCU, 32-bit, ARM Cortex-M7F, 216 MHz, 512 KB, 320 KB, 176 Pins, LQFP
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
STMicroelectronics SCT
IC MCU 32BIT 512KB FLASH 176LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 176-LQFP (24x24)
1.7V~3.6V 216MHz 320KB FLASH 512KB Brown-out Detect/Reset,DMA,I²S,POR,PWM,WDT inside 140 1 1.7V 3.6V 216MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SAI,SD,SPDIF-Rx,SPI,UART,USART,USB OTG 32bit ARM® Cortex®-M7 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics