Descriptions of STMicroelectronics STM32F732RET6 provided by its distributors.
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP64
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 64-Pin LQFP Frame
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 512 KB
Mcu, Arm Cortex-M7, 216Mhz, Lqfp-64; |Stmicroelectronics STM32F732RET6
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -LQFP-64
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
STMicroelectronics SCT
IC MCU 32BIT 512KB FLASH 64LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
MCU, ARM CORTEX-M7, 216MHZ, LQFP-64; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No. of P
1.7V~3.6V 216MHz 256KB FLASH 512KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 50 1 1.71V 3.6V 216MHz CANbus,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 32bit ARM® Cortex®-M7 QFP 10mm*10mm*1.6mm