STMicroelectronics STM32F732IEK6

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Frame
$ 10.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F732IEK6.

Future Electronics

Datasheet230 pages9 years ago
Datasheet229 pages9 years ago
Datasheet122 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F732IEK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F732IEK6 provided by its distributors.

MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 201-Pin UFBGA Frame
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 512 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
STMicroelectronics SCT
IC MCU 32BIT 512KB FLSH 176UFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 176+25UFBGA (10x10)
1.7V~3.6V 216MHz 256KB FLASH 512KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 140 1.7V 3.6V 216MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,UART,USART,USB A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M7 UFBGA-176 SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics