STMicroelectronics STM32F730I8K6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F730I8K6.

Augswan

Datasheet201 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.72%

CAD Models

Download STMicroelectronics STM32F730I8K6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F730I8K6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201
MCU 32-Bit ARM Cortex-M7F RISC 64KB Flash 1.7V to 3.6V 176-Pin UFBGA Tray
STM32F Series 64 kB Flash 256 KB RAM 216 MHz 32-Bit Microcontroller - UFBGA-176
MCU, ARM Cortex-M7, 32-bit, 216MHz, 276KB Flash, 64KB RAM, PWM, CAN, I2C, I2S, SPI, UART, USART, USB, UFBGA-176, SMD, 1.7V~3.6V
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto, SDRAM
Ciiva
IC MCU 32BIT 64KB FLASH 176UFBGA / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 64KB (64K x 8) FLASH 176+25UFBGA (10x10)
MCU, 32BIT, 216MHZ, UFBGA-176; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 64KB; RAM Memory Size: 256KB; No. of Pins: 176

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F730I8K6.