STMicroelectronics STM32F723IET7

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
$ 11.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F723IET7.

IHS

Datasheet226 pages4 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.92%

CAD Models

Download STMicroelectronics STM32F723IET7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F723IET7 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 176-Pin LQFP Frame
ARM MCU, 32-bit, ARM Cortex-M7F, 216 MHz, 512 KB, 256 KB, 176 Pins, LQFP
High-performance and DSP with FPU, ARM(r) Cortex-(r)M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
IC MCU 32BIT 512KB FLASH 176LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 176-LQFP (24x24)
1.7V~3.6V 216MHz 256KB FLASH 512KB Under voltage detection/reset,DMA,I²S,POR,PWM,WDT inside 138 1.7V 3.6V 216MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,UART,USART,USB A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M7 QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics