STMicroelectronics STM32F723IET6

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
$ 12.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F723IET6.

IHS

Datasheet226 pages4 years ago

Future Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.35%

CAD Models

Download STMicroelectronics STM32F723IET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F723IET6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP176
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -LQFP-176
High-performance and DSP with FPU, ARM(r) Cortex-(r)M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
IC MCU 32BIT 512KB FLASH 176LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 176-LQFP (24x24)
MCU, ARM CORTEX-M7, 216MHZ, LQFP-176; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No. of
1.7V~3.6V 216MHz 256KB FLASH 512KB Brown-out Detect/Reset,DMA,I2S,POR,PWM,WDT inside 138 1 1.7V 3.6V 216MHz CANbus,EBI,EMI,I2C,IrDA,LINbus,MMC,QSPI,SAI,SD,SPI,UART,USART,USB A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M7 QFP SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics