STMicroelectronics STM32F723E-DISCO

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 58.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F723E-DISCO.

Newark

Datasheet4 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+47.85%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2021-12-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F723E-DISCO provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
STMicroelectronics STMDevelopment board, STM32F723IEK6processor, ARM Cortex M7kernel, Discovery
Discovery Kit With STM32F7 MCU 32-Bit ARM Cortex-M4 Evaluation Board
Dev Board, Cortex-M7 Mcu; |Stmicroelectronics STM32F723E-DISCO
STM32F723IEK6 Microcontroller Development Kit 1.188MB RAM 64.5MB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win XP
Discovery kit with STM32F723IE MCU
DEV BOARD, CORTEX-M7 MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32F7; Core Architecture: ARM; Core Sub-Architecture: Cortex-M7; Silicon Core Number: STM32F723IEK6; Kit Contents: D
Family Name = STM32 / Device Core = ARM® Cortex® M7 / Bits = 32 / Product Type = Development Board / Frequency MHz = 216 / Program Memory kB = 192 / Program Memory MB = 1 / Memory Size MB = 64 / Memory Type = Flash / Memory Type = SRAM / Memory Type = PSRAM / Kit Contents = Discovery Board, Fanout Board, ST-LINK/V2-1 Debugger / Interfaces = GPIO / Interfaces = USB / Interfaces = SAI / Interfaces = Audio / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / Display Mode = LCD / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics