STMicroelectronics STM32F722VET6

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
$ 8.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F722VET6.

IHS

Datasheet226 pages3 years ago

Future Electronics

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.71%

CAD Models

Download STMicroelectronics STM32F722VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STM32F722VET6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PQFP100
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller - LQFP-100
STMicroelectronics STM32F7, ARM Cortex M7, 100, LQFP, 1CAN
High-performance and DSP with FPU, ARM(r) Cortex(r)-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
MCU+FPU Cortex-M7 512K Flash LQFP100
RS APAC
Mcu, Arm Cortex-M7, 216Mhz, Lqfp-100; Product Range:Stm32 Family Stm32F7 Series Microcontrollers; Architecture:Arm Cortex-M7; No. Of Bits:32Bit; Cpu Speed:216Mhz; Program Memory Size:512Kb; Ram Memory Size:256Kb; No. Of Pins:100Pins;rohs Compliant: Yes |Stmicroelectronics STM32F722VET6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics