STMicroelectronics STM32F722IEK6

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray
$ 10.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F722IEK6.

IHS

Datasheet226 pages4 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-63.56%

CAD Models

Download STMicroelectronics STM32F722IEK6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F722IEK6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 176-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA201
STMicroelectronics STM32F7 MCU, ARM Cortex M7, 176-Pin UFBGA, 1 CAN Ch
STM32F Series 512 KB Flash 256 KB 216 MHz SRAM 32-Bit Microcontroller -UFBGA-176
High-performance and DSP with FPU, ARM(r) Cortex(r)-M7 MCU with 512 Kbytes Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
MCU, ARM CORTEX-M7, 216MHZ, UFBGA-176; Product Range: STM32 Family STM32F7 Series Microcontrollers; Architecture: ARM Cortex-M7; No. of Bits: 32bit; CPU Speed: 216MHz; Program Memory Size: 512KB; RAM Memory Size: 256KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics