STMicroelectronics STM32F446VCT7

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 100-Pin LQFP Tray
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446VCT7.

ODG (Origin Data Global)

Datasheet198 pages7 years ago

STMicroelectronics

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-5.99%

CAD Models

Download STMicroelectronics STM32F446VCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32F446VCT7 provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP100
Mcu, Arm Cortex-M4, 180Mhz, Lqfp-100; |Stmicroelectronics STM32F446VCT7
32-bit MCU, 180MHz, 256KB Flash, 131KB RAM, 81 I/O, PQFP-100
32-bit ARM Cortex-M4 MCU 180MHz 128KB Flash 256KB RAM 1.8V-3.6V QFP SMD CANbus EBI I2C IrDA LINbus SD SPI UART USB OTG ADC 16x12b DAC 2x12b
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
MCU, ARM CORTEX-M4, 180MHZ, LQFP-100; Product Range: ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 256KB; RAM Memory Size: 128KB; No. of Pins: 100Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics