STMicroelectronics STM32F446RCT6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP64
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F446RCT6.

IHS

Datasheet198 pages5 years ago

ODG (Origin Data Global)

Newark

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F446RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F411RCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
STMicroelectronicsSTM32F401RCT6TR
MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R
STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMKL27Z256VLH4
MCU 32-bit Kinetis KL2x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL26Z256VLH4
Kinetis L 32-Bit Mcu, Arm Cortex-M0+ Core, 256Kb Flash, 48Mhz, Usb, Qfp 64 Rohs Compliant: Yes
NXP SemiconductorsMKL36Z256VLH4
MCU 32-bit KL3x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F446RCT6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP64
STMicroelectronics STM32F4 MCU ARM Cortex-M4 64-Pin LQFP 2 CAN Channels
32-bit ARM Cortex-M4 MCU, 180MHz, 256KB Flash, 131KB RAM, 64-pin PQFP
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V Medical 64-Pin LQFP Tray | IC MCU 32BIT 256KB FLASH 64LQFP
ARM MCU, High Performance, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit
STM32F Series 256 kB Flash 128 kB RAM 32-Bit SMT Microcontroller - LQFP-64
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 180 MHz CPU, ART Accelerator, Dual QSPI
Microcontroller STM32F446; 32bit ARM CortexM4; 180MHz; FLASH 256kB; SRAM 128kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP64
Product Range:stm32 Family Stm32F4 Series Microcontrollers; Architecture:arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:180Mhz; Program Memory Size:256Kb; Ram Memory Size:128Kb; No. Of Pins:64Pins; Mcu Case Style:lqfp; Msl:- Rohs Compliant: Yes
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 180 / Program Memory Type = Flash / Program Memory Size KB = 256 / Data Memory Size KB = 256 / RAM Memory Size KB = 132 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = USB / Interfaces = CAN / Interfaces = UART / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 50 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F446RCT6.