STMicroelectronics STM32F429NIH6J

Stmicroelectronics - STM32F429NIH6J - Mcu, 32 Bit, CORTEX-M4, 180MHZ, TFBGA-216
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429NIH6J.

IHS

Datasheet240 pages8 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

element14 APAC

CAD Models

Download STMicroelectronics STM32F429NIH6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2018-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-14
LTD Date2023-01-14

Related Parts

STMicroelectronicsSTM32F767NIH6
32-bit ARM Cortex-M7 MCU, 2MB Flash, 216MHz, 159 I/O, S-PBGA-B216
STMicroelectronicsSTM32F769NIH6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 216MHz, CMOS, PBGA216
STMicroelectronicsSTM32F439NIH6
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 216-Pin TFBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F429NIH6J provided by its distributors.

STMICROELECTRONICS - STM32F429NIH6J - MCU, 32BIT, CORTEX-M4, 180MHZ, TFBGA-216
MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 216-pin UFBGA Tray
ARM Microcontrollers - MCU High-performance advanced line, ARM Cortex-M4 core wi
32 Bit Microcontroller, Arm Cortex-M4, 180 Mhz, 2 Mb, 260 Kb, 216, Tfbga Rohs Compliant: Yes |Stmicroelectronics STM32F429NIH6J
MCU, 32BIT, CORTEX-M4, 180MHZ, TFBGA-216; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 2MB; RAM Memory Size: 260KB; No. o
IC MCU 32BIT 2MB FLASH 216TFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 216-TFBGA (13x13)
High-performance advanced line, ARM Cortex-M4 core with DSP and FPU, 2 Mbytes Flash, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics