STMicroelectronics STM32F429NGH6

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
$ 11.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F429NGH6.

ODG (Origin Data Global)

Datasheet240 pages8 years ago

IHS

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-2.84%

CAD Models

Download STMicroelectronics STM32F429NGH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F439NGH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F439NIH6
MCU 32-Bit STM32F ARM Cortex M4 RISC 2048KB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Tray
STMicroelectronicsSTM32F746NGH6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 216-Pin TFBGA Frame

Descriptions

Descriptions of STMicroelectronics STM32F429NGH6 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216
MCU 32-bit STM32 ARM Cortex M4 RISC 1024KB Flash 2.5V/3.3V 216-Pin TFBGA
Mcu, 32Bit, Cortex-M4, 180Mhz, Tfbga-216; |Stmicroelectronics STM32F429NGH6
High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 180 MHz CPU, Art Accelerator, SRAM, TFT
MCU, 32BIT, CORTEX-M4, 180MHZ, TFBGA-216; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 180MHz; Program Memory Size: 1MB; RAM Memory Size: 260KB; No. o
1.8V~3.6V 180MHz 256KB FLASH 1MB Brown-out Detect/Reset,DMA,I²S,LCD,POR,PWM,WDT inside 168 1 1.7V 3.6V 180MHz CANbus,EBI,EMI,Ethernet,I2C,IrDA,LINbus,SPI,UART,USART,USB OTG A/D 24x12b,D/A 2x12b 32bit ARM® Cortex®-M4 BGA SMD mount

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics